The PCG0J181MCL1GS is a 180uF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a 5mm diameter and 6mm length, suitable for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 500uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |