The Nichicon PCG0J181MCO1GS is a 180uF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It has a radial package with a 5mm diameter and 6mm height. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Nichicon PCG0J181MCO1GS technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 6mm |
| Leakage Current | 500uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.