Surface mount aluminum electrolytic capacitor featuring a solid polymer dielectric. This polarized component offers a capacitance of 2200µF with a ±20% tolerance and a DC rated voltage of 6.3V. Key specifications include a low ESR of 12mΩ, a ripple current of 5A, and an operating temperature range from -55°C to 105°C. The cylindrical construction measures 10mm in diameter and 12.7mm in height, with a 2000-hour life rating.
Nichicon PCG0J222MCL1GS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Free | Lead Free |
| Leakage Current | 2.772mA |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5A |
| Ripple Current (AC) | 5A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0J222MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.