Nichicon PCG0J271MCL1GS is a 270uF ceramic capacitor with a 6.3V voltage rating, 20% tolerance, and 0.12% dissipation factor. It has a radial package with a 6.3mm diameter and 6mm length, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon PCG0J271MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCG0J271MCL1GS technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 23mR |
| Leakage Current | 340uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0J271MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.