Surface mount aluminum electrolytic capacitor with a 330µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 23mΩ ESR, and 2.7A ripple current. Operates across a -55°C to 105°C temperature range with a 2000-hour life rating. Compliant with RoHS standards.
Sign in to ask questions about the Nichicon PCG0J331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCG0J331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 416uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0J331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.