Surface mount aluminum electrolytic capacitor featuring a 470µF capacitance and 6.3V DC rated voltage. This polarized capacitor offers a 20% tolerance and a low ESR of 22mΩ at 105°C. Designed for high ripple current applications with a 3.1A rating, it operates across a wide temperature range from -55°C to 105°C. The cylindrical, polymer construction ensures reliability for 2000 hours of operation.
Nichicon PCG0J471MCL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 7mm |
| Lead Free | Lead Free |
| Leakage Current | 592uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0J471MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.