This 150uF ceramic capacitor has a voltage rating of 10V and a tolerance of 20%. It features a radial package with a surface mount termination and is compliant with RoHS regulations. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1000 units, packaged in tape and reel.
Nichicon PCG1A151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Leakage Current | 300uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.025R |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1A151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.