Radial aluminum electrolytic capacitor with a 1.5mF capacitance and 20% tolerance. Features a 10V DC rated voltage, 13mR ESR, and 4.9A ripple current. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy. Cylindrical construction with SMD/SMT termination, suitable for surface mount applications. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCG1A152MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 12.7mm |
| Leakage Current | 3mA |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 4.9A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1A152MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.