Surface mount aluminum electrolytic capacitor featuring a 330µF capacitance and 10V DC rated voltage. This polarized capacitor offers a 20% tolerance and a low ESR of 23mΩ at 100kHz. Designed for general applications, it operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. The component is RoHS compliant and packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon PCG1A331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCG1A331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 7mm |
| Lead Free | Lead Free |
| Leakage Current | 660uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1A331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.