Aluminum Polymer Capacitor, 820µF capacitance, 10V DC rated voltage, with a ±20% tolerance. Features 15mΩ ESR, 4.3A ripple current, and 1.64mA leakage current. Operates from -55°C to 105°C, offering 2000 hours of life at rated temperature. Surface mountable with a 10x10mm cylindrical package, presented on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCG1A821MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCG1A821MCL1GS technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 1.64mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.015R |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1A821MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.