Nichicon PCG1C101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 320uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.03R |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1C101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.