Aluminum Polymer Capacitor, 150µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low 28mΩ ESR and 2.8A ripple current capability. Operates from -55°C to 105°C, with a 2000-hour life rating. Surface mountable in an 8mm diameter by 7mm height cylindrical package.
Sign in to ask questions about the Nichicon PCG1C151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCG1C151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 7mm |
| Lead Free | Lead Free |
| Leakage Current | 480uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.8A |
| Ripple Current (AC) | 2.8A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1C151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.