Surface mount aluminum polymer capacitor offering 270µF capacitance and 16V DC voltage rating with 20% tolerance. Features low 25mΩ ESR and 3.3A ripple current capability. Designed for demanding applications with a 2000-hour life at 105°C and a wide operating temperature range of -55°C to 105°C. Cylindrical construction with dimensions of 10mm diameter and 8mm height, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCG1C271MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCG1C271MCL1GS technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 864uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.025R |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1C271MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.