16V, 47µF polarized aluminum electrolytic capacitor with 20% tolerance. Features a low ESR of 40mΩ and a ripple current rating of 1.5A. Designed for surface mount applications with a 2121 chip package. Operates across a wide temperature range from -55°C to 105°C. RoHS compliant and suitable for demanding electronic circuits.
Nichicon PCG1C470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Lead Free | Lead Free |
| Leakage Current | 150uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ripple Current | 1.5A |
| Ripple Current (AC) | 1.5A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG1C470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.