Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 12.7mm) SMD 0.013 Ohm 2500mA 4000h 135°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Nichicon PCH1C102MCL1GS technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 10.3 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 12.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.