Cap Aluminum Polymer 470uF 16VDC 20% (8 X 10mm) SMD 0.017 Ohm 2400mA 4000h 135°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Nichicon PCH1C471MCL6GS technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.