Cap Aluminum Polymer 560uF 16VDC 20% (8 X 12mm) SMD 0.016 Ohm 2700mA 4000h 135°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Nichicon PCH1C561MCL1GS technical specifications.
| Capacitance | 560uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.016Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2700mA |
| Leakage Current | 268.8@2MinuA |
| Lifetime | 4000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.