The Nichicon PCH1C681MCL1GS is a 680uF polymer surface mount capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features an ESR of 0.019 and a ripple current of 2300. The capacitor has a leakage current of 326.4 microamps at 2 minutes and a lifetime of 4000 hours. It is constructed with a cylindrical shape and has a size of 10 X 10. The operating temperature range is from -55 degrees Celsius to 135 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCH1C681MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCH1C681MCL1GS technical specifications.
| Capacitance | 680uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.019Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2300mA |
| Leakage Current | 326.4@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 10mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon PCH1C681MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.