Cap Aluminum Polymer 150uF 20VDC 20% (8 X 7mm) SMD 0.039 Ohm 800mA 4000h 135°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Nichicon PCH1D151MCL1GS technical specifications.
| Capacitance | 150uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.039Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 800mA |
| Leakage Current | 90@2MinuA |
| Lifetime | 4000h |
| Size | 8 X 7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.