Cap Aluminum Polymer 330uF 20VDC 20% (10 X 8mm) SMD 0.023 Ohm 1800mA 4000h 135°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Nichicon PCH1D331MCL1GS technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.