Cap Aluminum Polymer 330uF 20VDC 20% (8 X 10mm) SMD 0.019 Ohm 2300mA 4000h 135°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |