Cap Aluminum Polymer 470uF 20VDC 20% (8 X 12mm) SMD 0.018 Ohm 2500mA 4000h 135°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 8.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 12 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |