This 120uF polarized aluminum electrolytic capacitor has a maximum operating temperature of 135 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 8.3mm in width and 8.3mm in length, with a height of 12mm. The capacitor is rated for a DC voltage of 50V and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 8.3 |
| Polarity | POLARIZED |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 12 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |