This 39uF aluminum electrolytic capacitor from Nichicon features a maximum operating temperature of 135°C and a DC rated voltage of 50V. It has a polarized design with 2 terminals and measures 6.6mm in width and length, with a height of 8mm. The capacitor is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Nichicon PCH1H390MCL4GS technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Capacitance | 39 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.