The Nichicon PCH1J220MCL4GS is a 22uF polarized aluminum electrolytic capacitor rated for 63V DC. It has a maximum operating temperature of 135 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 6.6mm in width, 6.6mm in length, and 8mm in height. It is designed for surface mount applications and features a polarized polarity.
Checking distributor stock and pricing after the page loads.
Nichicon PCH1J220MCL4GS technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.