The Nichicon PCH1J560MCL1GS is a 56uF polymer surface mount capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has an ESR of 0.027 and a ripple current of 2100. The capacitor is constructed with a cylindrical shape and has a size of 8 X 12. It can operate between -55 and 135 degrees Celsius. The Nichicon PCH1J560MCL1GS is a type of aluminum electrolytic capacitor.
Checking distributor stock and pricing after the page loads.
Nichicon PCH1J560MCL1GS technical specifications.
| Capacitance | 56uF |
| Voltage | 63VDC |
| DC Rated Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.027Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2100mA |
| Leakage Current | 105.84@2MinuA |
| Lifetime | 4000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.