This Nichicon polymer capacitor features a capacitance of 12uF with a tolerance of 20% and a rated voltage of 80VDC. It has an ESR of 0.05 and a ripple current of 800. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates over a temperature range of -55 degrees Celsius to 135 degrees Celsius and has a lifetime of 2000 hours. The capacitor measures 6.3mm by 8mm in size.
Checking distributor stock and pricing after the page loads.
Nichicon PCH1K120MCL1GS technical specifications.
| Capacitance | 12uF |
| Voltage | 80VDC |
| DC Rated Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.05Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 800mA |
| Leakage Current | 28.8@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.