The Nichicon PCH1K270MCL1GS is a 27uF polymer capacitor with a rated voltage of 80VDC and a tolerance of 20%. It has a low ESR of 0.038 and a high ripple current of 1000. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates over a temperature range of -55°C to 135°C and has a lifetime of 4000 hours. The Nichicon PCH1K270MCL1GS meets the requirements for polymer capacitors.
Checking distributor stock and pricing after the page loads.
Nichicon PCH1K270MCL1GS technical specifications.
| Capacitance | 27uF |
| Voltage | 80VDC |
| DC Rated Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.038Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1000mA |
| Leakage Current | 64.8@2MinuA |
| Lifetime | 4000h |
| Size | 8 X 10mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.