This 47uF aluminum electrolytic capacitor has a maximum operating temperature of 135 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a polarized component with a DC rated voltage of 80 volts. The capacitor measures 10.3mm in width and length, and 10mm in height. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCH1K470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCH1K470MCL1GS technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 10.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon PCH1K470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.