Cap Aluminum Polymer 150uF 35VDC 20% (8 X 10mm) SMD 0.022 Ohm 2200mA 4000h 135°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |