Cap Aluminum Polymer 330uF 35VDC 20% (10 X 12.7mm) SMD 0.016 Ohm 2800mA 4000h 135°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |