Cap Aluminum Polymer 68uF 35VDC 20% (6.3 X 8mm) SMD 0.031 Ohm 1100mA 2000h 135°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |