Nichicon PCJ0E122MCL1GS technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 600uA |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0E122MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.