Surface mount aluminum electrolytic capacitor featuring a 2.5V DC rated voltage and 1500µF capacitance with ±20% tolerance. This polarized, solid polymer capacitor offers a low ESR of 9mΩ and a ripple current rating of 5.4A. Operating across a wide temperature range from -55°C to 105°C, it boasts a dissipation factor of 0.12% and a leakage current of 750µA. Designed for surface mounting with a cylindrical construction, it is supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon PCJ0E152MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ0E152MCL1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 12mm |
| Leakage Current | 750uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 5.4A |
| Ripple Current (AC) | 5.4A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0E152MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.