The PCJ0E181MCL1GS is a 180uF polymer aluminum electrolytic capacitor with a 2.5V DC rated voltage and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case and is suitable for surface mount applications. It is RoHS compliant and has a low leakage current of 90uA.
Nichicon PCJ0E181MCL1GS technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 90uA |
| Length | 6mm |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.67A |
| RoHS Compliant | Yes |
| Series | PCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0E181MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.