Surface mount aluminum polymer capacitor with 2.2mF capacitance and 2.5VDC voltage rating. Features 10mΩ ESR, 5.5A ripple current, and 20% tolerance. Operates from -55°C to 105°C with a 2000-hour life expectancy. Cylindrical construction, 10mm diameter and height, packaged in tape and reel.
Sign in to ask questions about the Nichicon PCJ0E222MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ0E222MCL1GS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 1.1mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0E222MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.