Surface mount aluminum polymer capacitor with 2.7mF capacitance and 2.5V DC rated voltage. Features 9mR ESR, 5.8A ripple current, and 20% tolerance. Operates from -55°C to 105°C with a 2000-hour life rating. Cylindrical construction with 10mm diameter and 12.7mm height, packaged in tape and reel.
Sign in to ask questions about the Nichicon PCJ0E272MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ0E272MCL1GS technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Leakage Current | 1.35mA |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 5.8A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0E272MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.