The Nichicon PCJ0E391MCL1GS is a 390uF aluminum electrolytic capacitor with a 2.5V DC rated voltage. It features a radial package with a 6.3mm diameter and 6mm length, suitable for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a leakage current of 195uA.
Nichicon PCJ0E391MCL1GS technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 195uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0E391MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.