Nichicon's PCJ0E561MCL4GS is a ceramic capacitor with a capacitance of 560uF and a voltage rating of 2.5V. It features an equivalent series resistance of 13mR and a tolerance of 20%. The capacitor is available in a radial package with a seated height of 0.315inch and a length of 8mm. It is designed for surface mount applications and is compliant with RoHS regulations. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCJ0E561MCL4GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ0E561MCL4GS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 13mR |
| Height - Seated (Max) | 0.315inch |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0E561MCL4GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.