This Nichicon polymer aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 2.5V with a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial case and is available on tape and reel. It meets RoHS compliance requirements.
Nichicon PCJ0E681MCL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height - Seated (Max) | 0.276inch |
| Leakage Current | 340uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0E681MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.