Aluminum Polymer Capacitor, 820µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features low 9mΩ ESR and 5.4A ripple current capability. Designed for surface mount applications with an 8mm diameter and 12mm height. Operating temperature range from -55°C to 105°C, with a 2000-hour life rating at maximum conditions.
Sign in to ask questions about the Nichicon PCJ0E821MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ0E821MCL1GS technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Leakage Current | 410uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 5.4A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0E821MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.