Cap Aluminum Polymer 100uF 4VDC 20% (5 X 6mm) SMD 0.022 Ohm 2610mA 2000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Nichicon PCJ0G101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 22mR |
| Leakage Current | 80uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.61A |
| RoHS Compliant | Yes |
| Series | PCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.