Nichicon's PCJ0G102MCL4GS is a ceramic capacitor with a capacitance of 1mF and an equivalent series resistance of 10mR. It has a voltage rating of 4V and is designed for surface mount applications. Operating temperatures range from -55°C to 105°C. The capacitor is available in a radial package and is compliant with RoHS regulations.
Nichicon PCJ0G102MCL4GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 10mR |
| Height - Seated (Max) | 0.394inch |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 5.22A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0G102MCL4GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.