Surface mount aluminum electrolytic capacitor featuring a polarized, solid polymer construction. Offers 1200µF capacitance with a 20% tolerance and a 4V DC rated voltage. Key specifications include 9mΩ ESR, 5.2A ripple current, and a maximum operating temperature of 105°C. Designed for radial mounting in a cylindrical package, measuring 8mm in diameter and 12mm in height.
Sign in to ask questions about the Nichicon PCJ0G122MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ0G122MCL1GS technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 12mm |
| Leakage Current | 960uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0G122MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.