Surface mount aluminum polymer capacitor offering 150µF capacitance and 4V DC voltage rating with 20% tolerance. Features low 22mΩ ESR, 2.61A ripple current capability, and a maximum operating temperature of 105°C. Designed for demanding applications with a 2000-hour life rating and a compact 5x6mm cylindrical package.
Checking distributor stock and pricing after the page loads.
Nichicon PCJ0G151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 120uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.61A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.