The Nichicon PCJ0G152MCL4GS is a 1.5mF ceramic capacitor with a 4V voltage rating. It features a radial package with a cylindrical construction and a diameter of 8mm. The capacitor has a dissipation factor of 0.12% and an ESR of 9mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The PCJ0G152MCL4GS is RoHS compliant and is available in a tape and reel packaging with 400 units per package.
Nichicon PCJ0G152MCL4GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 12mm |
| Leakage Current | 1.2mA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0G152MCL4GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.