The Nichicon PCJ0G182MCL9GS is a 1.8mF aluminum electrolytic capacitor with a 20% tolerance. It features a radial package and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It has a maximum ripple current of 5.6A and a DC rated voltage of 4V.
Nichicon PCJ0G182MCL9GS technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 9mR |
| Height - Seated (Max) | 0.5inch |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0G182MCL9GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.