Aluminum Polymer Capacitor, 2200µF capacitance, 4V DC rated voltage, 20% tolerance. Features 9mΩ ESR, 5.7A ripple current, and 2000 hours life at 105°C. Cylindrical construction with 10mm diameter and 12.7mm height, suitable for surface mount applications. RoHS compliant.
Nichicon PCJ0G222MCL1GS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Leakage Current | 1.76mA |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5.7A |
| Ripple Current (AC) | 5.7A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0G222MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.