Surface mount aluminum electrolytic capacitor featuring a 100µF capacitance and 6.3V DC rated voltage. This polarized capacitor offers a 20% tolerance, 24mΩ ESR, and a ripple current capability of 2.5A. Operating across a wide temperature range from -55°C to 105°C, it has a rated life of 2000 hours and a leakage current of 126µA. The cylindrical construction is housed in a 2121 package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCJ0J101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 6mm |
| Leakage Current | 126uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0J101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.