Aluminum Polymer Capacitor, 120µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 24mΩ ESR, 2.5A ripple current, and 151µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mountable in a 5x6mm cylindrical package, lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon PCJ0J121MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ0J121MCL1GS technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 151uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0J121MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.